ideal-tek 115mm Carbon Steel Angled, Cutting ESD Safe Tweezer

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-7321
Mfr. Part No.:
15AGW.C.DN.1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Carbon Steel

Overall Length

115mm

Point Type

Angled, Cutting

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

No

Overall Width

21mm

RoHS Status: Exempt

COO (Country of Origin):
CH

AGW ESD Foam Grip Precision Cutting Tweezers


ESD Epoxy coated cutting tweezers manufactured from high grade carbon steel for superior high precision cutting. Designed with predominately angled blades for cutting soft wires such as copper, gold, silver, magnetic wire or hard hair springs. Featuring soft ergonomic foam grips for enhanced operator comfort and control.

Features and Benefits


• High-precision cuts

• Predominantly angled blades

• Fine tips

• Chemical resistance

• Easy to clean and maintain

• ESD safe

• Ergonomic design

Application Information


Ideal for repetitive handling tasks in specimen preparation, micro-electronic, laboratory, biology and engineering applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy