ideal-tek 115mm Stainless Steel Bent ESD Safe Tweezer
- RS Stock No.:
- 282-7577
- Distrelec Article No.:
- 301-32-413
- Mfr. Part No.:
- 51S.SA.DR.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$103.28
(exc. GST)
$113.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.28 |
*price indicative
- RS Stock No.:
- 282-7577
- Distrelec Article No.:
- 301-32-413
- Mfr. Part No.:
- 51S.SA.DR.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 51S high precision tweezers are suitable to delicate applications which require holding a small component firmly while granting maximum visibility. The bent geometry provides maximum visibility and increased ergonomics. The ESD rubber grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling and to clean room use.
Sandblasted coating
ESD safe thermoplastic rubber handle
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 115mm Stainless Steel Bent ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Grooved, Bent ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Bent, Extra Fine Tweezer
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Extra Fine, Bent Tweezer
- ideal-tek 4.75in Stainless Steel Bent ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Bent Tweezer
- ideal-tek 115mm Stainless Steel Curved ESD Safe Tweezer
