ideal-tek 115mm Carbon Steel Angled Tweezer

Subtotal (1 unit)*

$130.91

(exc. GST)

$144.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.91

*price indicative

RS Stock No.:
282-7487
Distrelec Article No.:
301-32-337
Mfr. Part No.:
14AGW.C.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Carbon Steel

Overall Length

115mm

Point Type

Angled

Anti-Magnetic

No

ESD Safe

No

Overall Width

10mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Type 14AGW high precision cutting tweezers are suitable to applications which require cutting small material or performing small cuts. The fine blades are designed to grant maximum visibility. Suitable to cut small, soft metal strands example Copper.

RoHS compliant

Sandblasted coating

Angled super finish tip

  • RS Stock No. 2475528
  • Mfr. Part No. 15ARW.C.0
Each
$166.43
  • RS Stock No. 2827490
  • Mfr. Part No. 15AFW.C.0
Each
$124.86
  • RS Stock No. 2827485
  • Mfr. Part No. 14A.C.0
Each
$130.91
  • RS Stock No. 2827486
  • Mfr. Part No. 14A.C.DR.0
Each
$170.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy