ideal-tek 115mm Carbon Steel Angled Tweezer
- RS Stock No.:
- 282-7490
- Distrelec Article No.:
- 301-32-343
- Mfr. Part No.:
- 15AFW.C.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$124.86
(exc. GST)
$137.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.86 |
*price indicative
- RS Stock No.:
- 282-7490
- Distrelec Article No.:
- 301-32-343
- Mfr. Part No.:
- 15AFW.C.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 115mm | |
| Point Type | Angled | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 115mm | ||
Point Type Angled | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
Overall Width 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 15AFW high precision cutting tweezers are suitable to applications which require cutting small material or performing small cuts. The short and strong blades are designed to apply maximum cutting force. Suitable to cut small, soft metal strands example Copper.
RoHS compliant
Sandblasted coating
Angled super finish tip
- RS Stock No. 2827486
- Mfr. Part No. 14A.C.DR.0
Each
$170.01
Related links
- ideal-tek 115mm Carbon Steel Angled Tweezer
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Cutting, Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled, Cutting ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Bent Tweezer
- ideal-tek 115mm Carbon Steel Cutting Tweezer
- ideal-tek 115mm Carbon Steel Flat Round ESD Safe Tweezer
- ideal-tek 120mm Carbon Steel Cutting, Angled Tweezer











