ideal-tek 115mm Carbon Steel Bent Tweezer
- RS Stock No.:
- 282-7491
- Distrelec Article No.:
- 301-32-344
- Mfr. Part No.:
- 15AGHM.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$211.30
(exc. GST)
$232.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $211.30 |
*price indicative
- RS Stock No.:
- 282-7491
- Distrelec Article No.:
- 301-32-344
- Mfr. Part No.:
- 15AGHM.SA.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 115mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 115mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 15AGHM high precision cutting tweezers are suitable to applications which require cutting small material or performing small cuts. The extreme hard Tungsten Carbide blade insert is designed to cut the hardest metals.
RoHS compliant
Parallel blades tip
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 115mm Carbon Steel Angled Tweezer
- ideal-tek 115mm Carbon Steel Cutting, Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Cutting Tweezer
- ideal-tek 115mm Carbon Steel Flat Round ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Extra Fine, Bent Tweezer
- ideal-tek 115mm Carbon Steel Angled, Cutting ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Bent ESD Safe Tweezer
