ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 282-7486
- Distrelec Article No.:
- 301-32-336
- Mfr. Part No.:
- 14A.C.DR.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$170.01
(exc. GST)
$187.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.01 |
*price indicative
- RS Stock No.:
- 282-7486
- Distrelec Article No.:
- 301-32-336
- Mfr. Part No.:
- 14A.C.DR.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 115mm | |
| Point Type | Angled | |
| Anti-Magnetic | No | |
| ESD Safe | Yes | |
| Overall Width | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 115mm | ||
Point Type Angled | ||
Anti-Magnetic No | ||
ESD Safe Yes | ||
Overall Width 15mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 14AGW high precision cutting tweezers are suitable to applications which require cutting small material or performing small cuts. Suitable to cut small, soft metal strands example Copper. The ESD rubber grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling and to clean room use.
Carbon steel body
Sandblasted coating
ESD safe thermoplastic rubber handle
Related links
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Cutting, Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled, Cutting ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Flat Round ESD Safe Tweezer
- ideal-tek 125mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 120mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled Tweezer
- Bernstein 115mm Carbon Steel Angled ESD Safe Tweezer
