ideal-tek 130 mm, Stainless Steel, Straight, ESD Tweezers
- RS Stock No.:
- 282-7525
- Distrelec Article No.:
- 301-32-371
- Mfr. Part No.:
- 2ASVR.SA.1
- Brand:
- ideal-tek
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.41
(exc. GST)
$53.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.41 |
- RS Stock No.:
- 282-7525
- Distrelec Article No.:
- 301-32-371
- Mfr. Part No.:
- 2ASVR.SA.1
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 130 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 130 mm, Stainless Steel, Curved, ESD Tweezers
- ideal-tek 130 mm, Stainless Steel, Wafer, ESD Tweezers
- ideal-tek 115 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 130 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 130 mm, PEEK (Tip), Stainless Steel (Body), ESD Tweezers
- ideal-tek 130 mm, PA66/CF30 (Tip), Stainless Steel (Body), ESD Tweezers