- RS Stock No.:
- 275-5221
- Mfr. Part No.:
- T2336
- Brand:
- CK
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$81.81
(exc. GST)
$89.99
(inc. GST)
Units | Per unit |
1 + | $81.81 |
- RS Stock No.:
- 275-5221
- Mfr. Part No.:
- T2336
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The CK Precision Positioning Tweezer is high grade, stainless steel bow acid and corrosion resistant and anti-magnetic tweezer.
Polished with matt surface
For SOT-packages
For SOT-packages
Specifications
Attribute | Value |
---|---|
Model Number | T2336 |
Material | Stainless Steel |
Overall Length | 120 mm |
Orientation | Bent |
Point Type | Angle |
Tip Size | Super-fine |
Anti-Magnetic | Yes |
ESD Safe | Yes |