CK 150mm Stainless Steel Bent ESD Safe Tweezer
- RS Stock No.:
- 275-5231
- Distrelec Article No.:
- 301-78-824
- Mfr. Part No.:
- T2359
- Brand:
- CK
Subtotal (1 unit)*
$73.63
(exc. GST)
$80.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.63 |
*price indicative
- RS Stock No.:
- 275-5231
- Distrelec Article No.:
- 301-78-824
- Mfr. Part No.:
- T2359
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 150mm | |
| Point Type | Bent | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 150mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 150mm | ||
Point Type Bent | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The CK Positioning Tweezer is high grade, stainless steel bow acid and corrosion resistant and anti-magnetic tweezer.
Polished with matt surface
Straight extra long tips
Related links
- ideal-tek 115mm Stainless Steel Bent ESD Safe Tweezer
- Wiha 120mm Chrome Stainless Steel Bent ESD Safe Tweezer
- Knipex 122mm Stainless Steel Bent ESD Safe Tweezer
- ideal-tek 4.75in Stainless Steel Bent ESD Safe Tweezer
- Wiha 120mm Stainless Steel Chrome Bent ESD Safe Tweezer
- CK 110mm Stainless Steel Bent, Extra Fine ESD Safe Tweezer
- CK 105mm Stainless Steel Bent, Fine ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Grooved, Bent ESD Safe Tweezer
