Knipex 142mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 247-3317
- Mfr. Part No.:
- 92 47 01
- Brand:
- Knipex
Subtotal (1 unit)*
$60.04
(exc. GST)
$66.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.04 |
*price indicative
- RS Stock No.:
- 247-3317
- Mfr. Part No.:
- 92 47 01
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 142mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Overall Width | 16mm | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 142mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Overall Width 16mm | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 92 47 01 Universal Tweezers insulated with dipped insulation 148 mm
92 47 01 Universal Tweezers With insulated handles for working on electrical installations: safety up to 1000 V. For a wide range of requirements and applications in the electronics industry. Antimagnetic to avoid electromagnetic damage. High-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Also available as a set (92 00 04). - Finish: angled 30°- Tips width (A): 1.3mm- Tips width (B): 3mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: Industry electronics- Magnetic: non-magnetisable (80%)- Behaviour: insulated
Technical attributes
With Insulated Handles For Working On Electrical Installations: Safety Up To 1000 V
For A Wide Range Of Requirements And Applications In The Electronics Industry
Antimagnetic To Avoid Electromagnetic Damage
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
Also Available As A Set (92 00 04)
For A Wide Range Of Requirements And Applications In The Electronics Industry
Antimagnetic To Avoid Electromagnetic Damage
High-Quality Stainless Steel: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
Also Available As A Set (92 00 04)
Related links
- Knipex 120mm Stainless Steel Blunt Tweezer
- Knipex 200mm Stainless Steel Blunt Tweezer
- Knipex 145mm Stainless Steel Blunt Tweezer
- Knipex 126mm Stainless Steel Blunt Tweezer
- Knipex 300mm Stainless Steel Blunt Tweezer
- Knipex 70mm Stainless Steel Blunt Tweezer
- Knipex 162mm Stainless Steel Blunt Tweezer
- Knipex 165mm Stainless Steel Blunt Tweezer












