Erem 4.7in Stainless Steel Stripping ESD Safe Tweezer
- RS Stock No.:
- 240-0722
- Mfr. Part No.:
- 29Y30
- Brand:
- Erem
Subtotal (1 unit)*
$320.94
(exc. GST)
$353.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.94 |
*price indicative
- RS Stock No.:
- 240-0722
- Mfr. Part No.:
- 29Y30
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.7in | |
| Point Type | Stripping | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.7in | ||
Point Type Stripping | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 29Y30
This tweezer is a precision hand tool designed for handling small components in electronic and mechanical assembly environments. Constructed from stainless steel, it provides controlled manipulation of delicate parts while being suitable for use where electrostatic-sensitive devices are present. The instrument complies with RoHS standards and is intended for detailed work in workshops and production lines.
Features and Benefits:
• Stripping point delivers controlled wire and component grip
• Anti-magnetic construction reduces interference with magnetic fields
• ESD-safe design protects sensitive electronic components
• Single-piece stainless steel offers chemical and wear resistance
• RoHS-compliant materials limit hazardous substance exposure
• Anti-magnetic construction reduces interference with magnetic fields
• ESD-safe design protects sensitive electronic components
• Single-piece stainless steel offers chemical and wear resistance
• RoHS-compliant materials limit hazardous substance exposure
Applications
• Suitable for soldering tasks involving small components
• Ideal for assembly work in microelectronics manufacturing
• Used for electronics repair and component extraction on PCBs
• Can be used in automation labs for delicate part placement
• Ideal for assembly work in microelectronics manufacturing
• Used for electronics repair and component extraction on PCBs
• Can be used in automation labs for delicate part placement
How does the tool manage electrostatic risk during handling?
Its ESD-safe construction dissipates charge to reduce the likelihood of static discharge affecting sensitive devices.
Is the tool suitable for use near magnetic sensors or actuators?
Yes, the anti-magnetic material minimises magnetic interaction, making it appropriate close to magnetically sensitive components.
What material characteristics support longevity in workshop use?
The stainless steel composition provides resistance to corrosion and routine wear from handling and cleaning.
Can it be used for precision stripping operations in electronics?
The specialised stripping point geometry facilitates accurate gripping and removal of fine wires and component leads during maintenance tasks.
Related links
- Erem 120mm Stainless Steel Stripping ESD Safe Tweezer
- Erem 120in Stainless Steel Stripping ESD Safe Tweezer
- Erem 120mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 120mm Stainless Steel Rounded ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Pointed ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Flat ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Strong, Straight ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Curved ESD Safe Tweezer
