Facom 150mm Stainless Steel Grooved Tweezer
- RS Stock No.:
- 236-2166
- Mfr. Part No.:
- 153
- Brand:
- Facom
Subtotal (1 unit)*
$35.58
(exc. GST)
$39.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 07 December 2026
- Plus 39 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.58 |
*price indicative
- RS Stock No.:
- 236-2166
- Mfr. Part No.:
- 153
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 150mm | |
| Point Type | Grooved | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 150mm | ||
Point Type Grooved | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom straight model tweezers has grooved, crossed, self locking nose and is made of stainless steel.
Length 150 mm
Related links
- Facom 150mm Stainless Steel Grooved Tweezer
- Facom 165mm Stainless Steel Grooved Tweezer
- Facom 155mm Stainless Steel Grooved Tweezer
- Facom 149mm Stainless Steel Grooved Tweezer
- RS PRO 120mm Stainless Steel Grooved Tweezer
- ideal-tek 120mm Stainless Steel Grooved Tweezer
- Facom 155mm Stainless Steel Grooved Long Tweezer
- RS PRO 120mm Stainless Steel Grooved, Cylindrical Tweezer
