- RS Stock No.:
- 236-2163
- Mfr. Part No.:
- 151
- Brand:
- Facom
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.38
(exc. GST)
$40.02
(inc. GST)
Units | Per unit |
1 + | $36.38 |
- RS Stock No.:
- 236-2163
- Mfr. Part No.:
- 151
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom tweezer is strong, long, ridged beaks. It is made stainless steel.
Finely polished
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 155 mm |
Point Type | Grooved |