Facom 155 mm, Stainless Steel, Grooved, Tweezers
- RS Stock No.:
- 236-2167
- Mfr. Part No.:
- 154
- Brand:
- Facom
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$37.09
(exc. GST)
$40.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $37.09 |
- RS Stock No.:
- 236-2167
- Mfr. Part No.:
- 154
- Brand:
- Facom
Related links
- Facom 155 mm, Stainless Steel, Grooved, Tweezers
- Facom 150 mm, Stainless Steel, Grooved, Tweezers
- Facom 165 mm, Stainless Steel, Grooved, Tweezers
- ideal-tek 120 mm, Stainless Steel, Grooved, Tweezers
- RS PRO 120 mm, Stainless Steel, Grooved, Tweezers
- RS PRO 120 mm, Stainless Steel, Grooved; Cylindrical, Tweezers
- RS PRO 145 mm, Stainless Steel, Grooved; Cylindrical, Tweezers
- SAM 155 mm, Stainless Steel, Tweezers