SAM 165mm Stainless Steel Tweezer
- RS Stock No.:
- 209-262
- Mfr. Part No.:
- 365-3-FME
- Brand:
- SAM
Subtotal (1 unit)*
$62.49
(exc. GST)
$68.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.49 |
*price indicative
- RS Stock No.:
- 209-262
- Mfr. Part No.:
- 365-3-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 165mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 165mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
365-3-FME
The SAM Outillage exceptional pair of straight tweezers, designed to enhance your precision in micro-mechanical tasks, offers unparalleled accuracy and control. Crafted from high-quality stainless steel, the tweezers have a satin polished finish that not only contributes to their aesthetic appeal but also ensures durability and resistance to wear. With a long, slender, straight ribbed nose, they provide enhanced grip and maneuverability for intricate tasks in electronics, watchmaking, and modelling.
Stainless steel for durability
Satin polished for a professional look
Long slender design for tight spaces
Ribbed grip for better control
Rounded tips protect components
Lightweight to reduce fatigue
Ideal for electronics and modelling
Related links
- SAM 165mm Stainless Steel Straight Tweezer
- Facom 165mm Stainless Steel Grooved Tweezer
- RS PRO 165mm Stainless Steel Straight Serrated, Blunt Tweezer
- Lindstrom 165mm Stainless Steel Curved Tweezer
- RS PRO 165mm Stainless Steel Angled Very Fine Tweezer
- Knipex 165mm Stainless Steel Blunt Tweezer
- ideal-tek 165mm Stainless Steel Straight Tweezer
- RS PRO 165mm Stainless Steel Bent, Serrated Tweezer
