SAM 135 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 221-5189
- Mfr. Part No.:
- 367-11
- Brand:
- SAM
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$39.41
(exc. GST)
$43.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.41 |
- RS Stock No.:
- 221-5189
- Mfr. Part No.:
- 367-11
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- SAM 140 mm, Stainless Steel, Tweezers
- SAM 110 mm, Stainless Steel, Tweezers
- RS PRO 135 mm, Stainless Steel, Tweezers
- ideal-tek 135 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 135 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 135 mm, Stainless Steel, Straight, Tweezers
- RS PRO 135 mm, Stainless Steel, Very Sharp, Tweezers
- Knipex 135 mm, Stainless Steel, Smooth, ESD Tweezer