SAM 140 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 221-5190
- Mfr. Part No.:
- 367-14
- Brand:
- SAM
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$39.09
(exc. GST)
$43.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.09 |
- RS Stock No.:
- 221-5190
- Mfr. Part No.:
- 367-14
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- SAM 140 mm, Stainless Steel, Tweezers
- SAM 135 mm, Stainless Steel, Tweezers
- SAM 110 mm, Stainless Steel, Tweezers
- Erem 140 mm, Stainless Steel, Tweezers
- RS PRO 140 mm, Stainless Steel, Tweezers
- Bernstein 140 mm, Stainless Steel, Long, ESD Tweezers
- SAM 140 mm End Nippers
- RS PRO 140 mm, Stainless Steel, Flat, Tweezers