RS PRO 135mm Stainless Steel Very Sharp Tweezer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.81

(exc. GST)

$56.99

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 17 unit(s), ready to ship from another location

Units
Per unit
1 - 4$51.81
5 +$42.63

*price indicative

RS Stock No.:
136-9698
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

135mm

Point Type

Very Sharp

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Overall Width

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro Premium Economy Tweezers


RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits


•Nonmagnetisable;• Corrosion resistance to most chemicals, salts and acids;• Generally used where corrosion resistance and toughness are primary requirements;• Various lengths and point types available

Application Information


RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy