SAM 110 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 221-5188
- Mfr. Part No.:
- 367-10
- Brand:
- SAM
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$59.83
(exc. GST)
$65.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $59.83 |
- RS Stock No.:
- 221-5188
- Mfr. Part No.:
- 367-10
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- SAM 140 mm, Stainless Steel, Tweezers
- SAM 135 mm, Stainless Steel, Tweezers
- Bernstein 110 mm, Stainless Steel, Tweezers
- ideal-tek 110 mm, Stainless Steel, Tweezers
- RS PRO 110 mm, Stainless Steel, Tweezers
- RS PRO 110 mm, Stainless Steel, ESD Tweezers
- RS PRO 110 mm, Stainless Steel, Sharp, ESD Tweezers
- Weller 110 mm, Stainless Steel, Straight, Tweezers