Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.24
(exc. GST)
$130.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $118.24 |
| 5 + | $97.31 |
*price indicative
- RS Stock No.:
- 238-6261
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Oblique | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Oblique | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
RS PRO Precision Tweezers
A range of RS PRO precision tweezers with fine sharp tips for use in a wide variety of applications where precision picking of small objects in necessary. These tweezers are made of high quality anti-magnetic and anti-acid steel.
Options available:
238-6176 - 90 mm, fine tweezers
238-6198 - 110 mm, short fine tweezers
238-6182 - 110 mm, extra fine tweezers
238-6261 - 115 mm, oblique tweezers
238-6205 - 115 mm, hooked fine tweezers
238-6227 - 115 mm, curved tweezers
238-6249 – 120 mm, strong thick tweezers
238-6283 - 120 mm, strong standard tweezers
238-6255 - 120 mm, flat rounded tweezers
238-6233 - 140 mm, narrow fine tweezers
Features and Benefits:
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
Microelectronics
Jewellery Making
Watch Making and Repairs
Medical Environments
Laboratory Technology
Home DIY
FAQs
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, cut, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Standards
5A AA
Related links
- RS PRO 115mm Stainless Steel Hook Tweezer
- RS PRO 115mm Stainless Steel Extra Fine ESD Safe Tweezer
- RS PRO 115mm Stainless Steel Fine, Curved Tweezer
- RS PRO 115mm Stainless Steel Bent Tweezer
- RS PRO 115mm Stainless Steel Fine Tweezer
- RS PRO 115mm Stainless Steel Strong Tweezer
- RS PRO 115mm Stainless Steel Curved Tweezer
- RS PRO 115mm Stainless Steel Angled, Flat Tweezer
