ideal-tek 105mm Stainless Steel Straight Tweezer Set
- RS Stock No.:
- 333-575
- Mfr. Part No.:
- B-BT2-DM9
- Brand:
- ideal-tek
Subtotal (1 kit)*
$1,255.73
(exc. GST)
$1,381.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $1,255.73 |
*price indicative
- RS Stock No.:
- 333-575
- Mfr. Part No.:
- B-BT2-DM9
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Overall Length | 105mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 64mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Overall Length 105mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 64mm | ||
- COO (Country of Origin):
- CA
The Ideal-tek Smart Tweezers includes Bluetooth Smart Tweezers and the 4-inch display unit. This bundle provides a complete solution for precise measurements and data management in mobile and restricted environments. The Bluetooth smart tweezers offer accurate, real-time data acquisition. Designed to bridge the connectivity gap where personal devices are not allowed, this bundle ensures an uninterrupted workflow and efficient data logging.
straight and precision tips
Anti Magnetic Anti Acid Stainless Steel Tip
Gold plated tip
Width 64.0 mm
Height 33.0 mm
Related links
- ideal-tek 180 mm Stainless Steel Pointed, Straight Tweezer Set
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 180 mm Stainless Steel Straight, Pointed Tweezer Set
- ideal-tek 105mm Stainless Steel Tweezer
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- ideal-tek 115 mm Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 185 mm Stainless Steel Flat, Angled Tweezer Set
- ideal-tek 180 mm Stainless Steel Pointed ESD Safe Tweezer Set
