STMicroelectronics ETP01-2821RL 2-Element TVS Diode, 8-Pin SOIC
- RS Stock No.:
- 829-3803
- Mfr. Part No.:
- ETP01-2821RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-3803
- Mfr. Part No.:
- ETP01-2821RL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Series | ETP01-xx21 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 150A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Series ETP01-xx21 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
Trisil™ for Ethernet lines Protection, STMicroelectronics
The ETP01 series is a low capacitance transient surge arrestor designed for protection of high debit rate communication network.
Lightning Surge protection
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 4856992
- Mfr. Part No. BZW50-22
Each
$2.55
- RS Stock No. 7147033
- Mfr. Part No. BZW50-27
Each (In a Pack of 2)
$4.065
- RS Stock No. 2024818
- Mfr. Part No. ESDA041-1JY
Each (In a Pack of 50)
$0.194
- RS Stock No. 2024820
- Mfr. Part No. ESDA051-1JY
Each (In a Pack of 50)
$0.287
Related links
- STMicroelectronics 2-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- STMicroelectronics TPI8011NRL 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- STMicroelectronics 3-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics TPN3021RL 3-Element TVS Diode, 8-Pin SOIC
- Texas Instruments SN75240P 8-Pin PDIP
- STMicroelectronics 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech 4-Element Bi-Directional TVS Diode 8-Pin SOIC









