STMicroelectronics ESDA041-1JY 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$9.70

(exc. GST)

$10.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,250 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 700$0.194$9.70-
750 - 1450$0.189$9.452%
1500 +$0.186$9.304%

*price indicative

Packaging Options:
RS Stock No.:
202-4818
Mfr. Part No.:
ESDA041-1JY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

20A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

ESDA041-1JY

Width

2.4mm

Length

2.2mm

Standards/Approvals

IEC, RoHS

Height

1.1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

The STMicroelectronics automotive 4 V TVS for BMS in SOD323 and SOT323 device is an unidirectional single and dual line TVS protection device designed to protect battery monitoring system (BMS) and other circuits around batteries against ESD transients and hot plug-in overshoots.

Space saving

Cost effectiveness

Each (In a Pack of 50)
$0.287
  • RS Stock No. 2024818P
  • Mfr. Part No. ESDA041-1JY
Each (Supplied on a Reel)
$0.194
  • RS Stock No. 2024820P
  • Mfr. Part No. ESDA051-1JY
Each (Supplied on a Reel)
$0.287
Each (In a Pack of 2)
$4.065

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy