STMicroelectronics TPN3021RL 3-Element TVS Diode, 8-Pin SOIC
- RS Stock No.:
- 178-7371
- Mfr. Part No.:
- TPN3021RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-7371
- Mfr. Part No.:
- TPN3021RL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 28V | |
| Pin Count | 8 | |
| Maximum Peak Pulse Current Ippm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 3 | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 4μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 28V | ||
Pin Count 8 | ||
Maximum Peak Pulse Current Ippm 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 3 | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 4μA | ||
Trisil™ for Ethernet lines Protection, STMicroelectronics
The ETP01 series is a low capacitance transient surge arrestor designed for protection of high debit rate communication network.
Lightning Surge protection
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 1786966
- Mfr. Part No. SP720ABG
Each (In a Tube of 40)
$3.415
- RS Stock No. 6247700
- Mfr. Part No. USBLC6-4SC6
Each (In a Pack of 10)
$0.454
- RS Stock No. 6247700P
- Mfr. Part No. USBLC6-4SC6
Each (Supplied on a Reel)
$0.454
- RS Stock No. 7931989P
- Mfr. Part No. SP720ABG
Each (Supplied in a Tube)
$5.538
Related links
- STMicroelectronics TPN3021RL 3-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics 2-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics ETP01-2821RL 2-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- STMicroelectronics TPI8011NRL 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- Texas Instruments SN75240P 8-Pin PDIP
- STMicroelectronics 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech 4-Element Bi-Directional TVS Diode 8-Pin SOIC









