DiodesZetex SMAJ51CA-13-F 1-Element Bi-Directional TVS Diode, 25 W, 2-Pin DO-214AC
- RS Stock No.:
- 822-8584
- Mfr. Part No.:
- SMAJ51CA-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.67
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 1225 | $0.427 | $10.68 |
| 1250 - 2475 | $0.424 | $10.60 |
| 2500 + | $0.417 | $10.43 |
*price indicative
- RS Stock No.:
- 822-8584
- Mfr. Part No.:
- SMAJ51CA-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| Clamping Voltage VC | 10V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 2.92mm | |
| Height | 2.1mm | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
Clamping Voltage VC 10V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 2.92mm | ||
Height 2.1mm | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
- RS Stock No. 1732644
- Mfr. Part No. D24V0L1B2LPS-7B
Each (On a Reel of 10000)
$0.157
- RS Stock No. 2467466P
- Mfr. Part No. D3V3S1U2LP1610-7
Each (Supplied on a Reel)
$0.385
- RS Stock No. 8270386
- Mfr. Part No. D24V0L1B2LPS-7B
Each (In a Pack of 50)
$0.441
- RS Stock No. 7173458
- Mfr. Part No. TBU-CA025-100-WH
Each (In a Pack of 5)
$2.99
Related links
- DiodesZetex SMAJ51CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Bourns CD0201-T2.0LC 1-Element Bi-Directional TVS Diode 2-Pin 0201
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin 0201
- DiodesZetex SMBJ15CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ36CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMBJ24CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ40CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ78CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214










