DiodesZetex D24V0L1B2LPS-7B 1-Element Bi-Directional TVS Diode, 90 W, 2-Pin UDFN
- RS Stock No.:
- 827-0386
- Mfr. Part No.:
- D24V0L1B2LPS-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$23.65
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 2450 | $0.473 | $23.65 |
| 2500 - 4950 | $0.462 | $23.10 |
| 5000 + | $0.455 | $22.75 |
*price indicative
- RS Stock No.:
- 827-0386
- Mfr. Part No.:
- D24V0L1B2LPS-7B
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 90W | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Clamping Voltage VC | 46V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 480μm | |
| Length | 1.05mm | |
| Series | DxV0 | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 90W | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2A | ||
Clamping Voltage VC 46V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 480μm | ||
Length 1.05mm | ||
Series DxV0 | ||
Standards/Approvals No | ||
Width 650μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin UDFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Semtech 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- Semtech UCLAMP3311P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- DiodesZetex Bi-Directional TVS Diode, 90 W X2-DFN1006-2
- DiodesZetex D2V5L1BS2LP4-7B Bi-Directional TVS Diode, 90 W X2-DFN1006-2
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
