DiodesZetex SMAJ51CA-13-F 1-Element Bi-Directional TVS Diode, 25 W, 2-Pin DO-214AC
- RS Stock No.:
- 179-1164
- Mfr. Part No.:
- SMAJ51CA-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$795.00
(exc. GST)
$875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.159 | $795.00 | - |
| 10000 - 15000 | $0.155 | $775.00 | $40.00 |
| 20000 + | $0.152 | $760.00 | $140.00 |
*price indicative
- RS Stock No.:
- 179-1164
- Mfr. Part No.:
- SMAJ51CA-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.1mm | |
| Width | 2.92mm | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.1mm | ||
Width 2.92mm | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex SMAJ51CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- Bourns CD0201-T2.0LC 1-Element Bi-Directional TVS Diode 2-Pin 0201
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin 0201
- DiodesZetex SMBJ15CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ36CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMBJ24CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ40CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ78CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
