DiodesZetex SMBJ24CA-13-F 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 823-1735
- Mfr. Part No.:
- SMBJ24CA-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $3.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.80
(exc. GST)
$14.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,350 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 16 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.512 | $12.80 | - |
| 750 - 1475 | $0.507 | $12.68 | $3.75 |
| 1500 + | $0.502 | $12.55 | $15.00 |
*price indicative
- RS Stock No.:
- 823-1735
- Mfr. Part No.:
- SMBJ24CA-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 38.9V | |
| ESD Protection | No | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 15.4A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | SMBJ | |
| Height | 2.42mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 38.9V | ||
ESD Protection No | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 15.4A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series SMBJ | ||
Height 2.42mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ15CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ40CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ5.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ36CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ30CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ6.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- DiodesZetex SMBJ12CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
