Phoenix Contact TCP 25/DC32V Thermal Circuit Breaker - 1-Pole, Base, 25A Current Rating, 150 A, 32 V dc
- RS Stock No.:
- 652-3442
- Mfr. Part No.:
- 0700025
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-3442
- Mfr. Part No.:
- 0700025
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 25A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP 25/DC32V | |
| Width | 6mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Height | 20.3mm | |
| Depth | 24mm | |
| Break Time | Short | |
| Breaking Capacity | 150A | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 25A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP 25/DC32V | ||
Width 6mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Height 20.3mm | ||
Depth 24mm | ||
Break Time Short | ||
Breaking Capacity 150A | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact TCP Thermal Circuit Breakers
The compact, single pole, snap-in TCP series of thermal device circuit breakers combine a flat fuse safety guard mechanism with the advantages of an automatic circuit breaker.
Features and Benefits
• Rearm function on top
• Can be used in all battery systems up to 32 V dc
• Standard Terminal for DIN Rail Mounted Fuseholder can be ordered separately
• Precise nominal current levels
• 6mm wide
• Suitable for all flat-type fuse inserts
• Immediate restart after tripping
Typical Applications
The automotive thermal circuit breakers are suitable for using with system based sensors and actuators. Typically motors, devices with a high starting current, fans and heating elements.
Related links
- Phoenix Contact TCP 15/DC32V Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP 20/DC32V Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP 10/DC32V Thermal Circuit Breaker - 1-Pole 10A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP 30/DC32V Thermal Circuit Breaker - 1-Pole 30A Current Rating 32V ac, 32 V
- Phoenix Contact TCP 32DC/25A M Thermal Circuit Breaker - 1-Pole 25A Current Rating 32V ac, 32
- Phoenix Contact TCP7.5/DC32V Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP 0.25A Thermal Circuit Breaker - 1-Pole 250mA Current Rating 65 V dc
