Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array, 100 W, 6-Pin SOT-23
- RS Stock No.:
- 812-0203
- Mfr. Part No.:
- TPD4E001DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Add 750 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.35
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 09 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.534 | $13.35 | - |
| 750 - 1475 | $0.534 | $13.35 | - |
| 1500 + | $0.512 | $12.80 | $33.00 |
*price indicative
- RS Stock No.:
- 812-0203
- Mfr. Part No.:
- TPD4E001DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 11V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Clamping Voltage VC | 100V | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 5.5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | TPD4E001 | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 11V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Clamping Voltage VC 100V | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 5.5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series TPD4E001 | ||
Height 1.3mm | ||
Length 3.05mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Reverse Leakage Current 1nA | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
High Performance TVS Diodes
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- Nexperia 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-457
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- onsemi 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
