Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array, 45 W, 6-Pin SOT-23
- RS Stock No.:
- 825-5334
- Mfr. Part No.:
- TPD4E1U06DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$14.50
(exc. GST)
$15.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.725 | $14.50 |
| 760 - 1480 | $0.712 | $14.24 |
| 1500 + | $0.696 | $13.92 |
*price indicative
- RS Stock No.:
- 825-5334
- Mfr. Part No.:
- TPD4E1U06DBVR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Clamping Voltage VC | 15V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Series | TPD4E1U06 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Clamping Voltage VC 15V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Series TPD4E1U06 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Height 1.3mm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard No | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
High Performance TVS Diodes
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments TPD2EUSB30ADRTR 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- Nexperia 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-457
- Nexperia PESD5V0S4UF 84 W, 6-Pin SOT-886
