Texas Instruments TPD2EUSB30ADRTR 2-Element Uni-Directional ESD Protection Array, 45 W, 3-Pin SOT-9X3
- RS Stock No.:
- 812-0187
- Mfr. Part No.:
- TPD2EUSB30ADRTR
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 812-0187
- Mfr. Part No.:
- TPD2EUSB30ADRTR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOT-9X3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 8V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Height | 450μm | |
| Length | 1.05mm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Series | TPD2EUSB30A | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5.5pA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOT-9X3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 8V | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Height 450μm | ||
Length 1.05mm | ||
Standards/Approvals No | ||
Width 850μm | ||
Series TPD2EUSB30A | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5.5pA | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
High Performance TVS Diodes
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-9X3
- Texas Instruments TPD2EUSB30DRTR 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-9X3
- Nexperia NUP1301 200 W, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-23
- Texas Instruments TPD2E001DZDR 2-Element Uni-Directional ESD Protection Array, 4-Pin SOP
