Texas Instruments TPD2EUSB30DRTR 2-Element Bi-Directional TVS Diode Array, 45 W, 3-Pin SOT-9X3
- RS Stock No.:
- 796-8357
- Mfr. Part No.:
- TPD2EUSB30DRTR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.28
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 29,325 unit(s) shipping from 11 November 2026
- Plus 25 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.931 | $23.28 |
*price indicative
- RS Stock No.:
- 796-8357
- Mfr. Part No.:
- TPD2EUSB30DRTR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOT-9X3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Clamping Voltage VC | 8V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Height | 450μm | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Length | 1.05mm | |
| Series | TPD2EUSB30 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5.5pA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOT-9X3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Clamping Voltage VC 8V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Height 450μm | ||
Width 850μm | ||
Standards/Approvals No | ||
Length 1.05mm | ||
Series TPD2EUSB30 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5.5pA | ||
Serial Data Bus ESD Protection
Transient Voltage Suppressors (Data Lines)
Related links
- Texas Instruments 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-9X3
- Texas Instruments 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments TPD2EUSB30ADRTR 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Littelfuse SM712-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse SP712-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
