Texas Instruments TPD2E001DZDR 2-Element Uni-Directional ESD Protection Array, 4-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save -

View bulk pricing options

Subtotal (1 tape of 25 units)*

$18.45

(exc. GST)

$20.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 725$0.738$18.45-
750 - 1475$0.737$18.43-
1500 +$0.709$17.733%

*price indicative

Packaging Options:
RS Stock No.:
812-0171
Mfr. Part No.:
TPD2E001DZDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

ESD Protection Array

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

11V

Mount Type

Surface

Package Type

SOP

Pin Count

4

ESD Protection

Yes

Test Current It

10mA

Minimum Operating Temperature

-40°C

Clamping Voltage VC

100V

Number of Elements per Chip

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.4mm

Series

TPD2E001

Length

3.04mm

Height

1.07mm

Automotive Standard

AEC-Q100

Maximum Reverse Leakage Current

1nA

Electrostatic Discharge (ESD) Protection, Texas Instruments


Integrated ESD Protection


Over Voltage Protection (OVP)

Over Current Protection (OCP)

Current Limited Load Switch

Level Shifter

EMI Protection

High Performance TVS Diodes


Low Capacitance

Low Leakage Current

Ultra Small Package

High Voltage

High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy