Nexperia NUP1301,215 2-Element Uni-Directional ESD Protection Array, 200 W, 3-Pin SOT-23
- RS Stock No.:
- 146-0528
- Mfr. Part No.:
- NUP1301,215
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$318.00
(exc. GST)
$351.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.106 | $318.00 | - |
| 15000 + | $0.095 | $285.00 | 10% |
*price indicative
- RS Stock No.:
- 146-0528
- Mfr. Part No.:
- NUP1301,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Series | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 100V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 80V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 20V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 100μA | |
| Maximum Peak Pulse Current Ippm | 11A | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | NUP | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 35μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Series | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 100V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 80V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 20V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 100μA | ||
Maximum Peak Pulse Current Ippm 11A | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Series NUP | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 35μA | ||
- COO (Country of Origin):
- CN
NUP1301 Series, Ultra Low Capacitance Rail-to-Rail ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia NUP1301 200 W, 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia 2-Element Uni-Directional ESD Protection Array, 6-Pin SOT-886
- Nexperia 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
