Vishay P6SMB33CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 3750 more to save $22.50

View bulk pricing options

Subtotal (1 reel of 750 units)*

$144.75

(exc. GST)

$159.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
750 - 3000$0.193$144.75-
3750 +$0.187$140.25$22.50

*price indicative

RS Stock No.:
165-7138
Mfr. Part No.:
P6SMB33CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Clamping Voltage VC

45.7V

Maximum Peak Pulse Current Ippm

13.1A

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

2.24mm

Length

4.57mm

Series

P6SMB

Width

3.94mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy