Taiwan Semiconductor 1V5KE10CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 805-1025
- Mfr. Part No.:
- 1V5KE10CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.90
(exc. GST)
$26.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 300 | $0.956 | $23.90 |
| 325 - 600 | $0.933 | $23.33 |
| 625 + | $0.918 | $22.95 |
*price indicative
- RS Stock No.:
- 805-1025
- Mfr. Part No.:
- 1V5KE10CA
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 9.5V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 8.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 14.5V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 103A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 9.5mm | |
| Series | 1V5KE | |
| Diameter | 5.6mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 9.5V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 8.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 14.5V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 103A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 9.5mm | ||
Series 1V5KE | ||
Diameter 5.6mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
Transient Voltage Suppressors Axial Bidirectional 1500W, 1V5KE Series, Fairchild Semiconductor
- RS Stock No. 8051025P
- Mfr. Part No. 1V5KE10CA
- RS Stock No. 9034065
- Mfr. Part No. 1V5KE400A
- RS Stock No. 9034065P
- Mfr. Part No. 1V5KE400A
- RS Stock No. 7645442
- Mfr. Part No. 1.5KE56CA-B
Related links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ78CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ14CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ170CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ150CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214









