Taiwan Semiconductor 1V5KE400A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Get a bulk buy discount

Add 325 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$29.40

(exc. GST)

$32.35

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,025 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 300$1.176$29.40-
325 - 600$1.147$28.682%
625 +$1.129$28.233%

*price indicative

Packaging Options:
RS Stock No.:
903-4065
Mfr. Part No.:
1V5KE400A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

420V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

342V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

548V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

2.8A

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Diameter

5.6mm

Standards/Approvals

FBI

Series

1V5KE

Length

9.5mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors Axial Unidirectional 1500W, 1V5KE Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability at 1ms

Excellent Clamping Capability

Low Incremental Surge Resistance

Fast Response Time

Typical IR: 1μA Above 10V

UL Certified: UL #E210467

Each (Supplied on a Reel)
$1.176
Each (Supplied on a Reel)
$0.956
Each (Supplied on a Reel)
$0.667
Each (On a Tape of 20)
$0.667

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy