Taiwan Semiconductor SMCJ14CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 802-2433
- Mfr. Part No.:
- SMCJ14CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 760 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$16.16
(exc. GST)
$17.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,660 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.808 | $16.16 | - |
| 760 + | $0.795 | $15.90 | 1% |
*price indicative
- RS Stock No.:
- 802-2433
- Mfr. Part No.:
- SMCJ14CA
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 15.6V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 14V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 23.2V | |
| Maximum Peak Pulse Current Ippm | 64.7A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | FBI | |
| Series | SMCJ | |
| Width | 6.25mm | |
| Length | 7.15mm | |
| Height | 2.75mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 15.6V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 23.2V | ||
Maximum Peak Pulse Current Ippm 64.7A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals FBI | ||
Series SMCJ | ||
Width 6.25mm | ||
Length 7.15mm | ||
Height 2.75mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor
- RS Stock No. 8022433P
- Mfr. Part No. SMCJ14CA
- RS Stock No. 8080316P
- Mfr. Part No. SMCJ24CA
- RS Stock No. 8080332P
- Mfr. Part No. SMCJ40CA
- RS Stock No. 8080366
- Mfr. Part No. SMCJ54CA
Related links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ78CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ170CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ150CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Taiwan Semiconductor SMCJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214





