Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-339
Mfr. Part No.:
LV510302P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

32A

Breaking Capacity

40kA

Voltage

440V

Mount Type

Plug-in

Length

161mm

Terminal Type

Screw

Width

105mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy