STMicroelectronics SM15T22AY 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 tape of 10 units)*

$12.98

(exc. GST)

$14.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$1.298$12.98

*price indicative

Packaging Options:
RS Stock No.:
795-7427
Mfr. Part No.:
SM15T22AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

20.9V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

18.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

254A

Test Current It

1mA

Clamping Voltage VC

39.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.15mm

Height

2.45mm

Width

6.25mm

Standards/Approvals

No

Series

SM15TY

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy