STMicroelectronics SMCJ5.0A-TR 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$20.48

(exc. GST)

$22.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 760 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 620$1.024$20.48
640 - 1240$0.999$19.98
1260 +$0.98$19.60

*price indicative

Packaging Options:
RS Stock No.:
714-7266
Mfr. Part No.:
SMCJ5.0A-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

13.4V

Test Current It

10mA

Maximum Peak Pulse Current Ippm

746A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

6.25mm

Series

SMCJxxA

Standards/Approvals

No

Height

2.45mm

Length

7.15mm

Maximum Reverse Leakage Current

500μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy