STMicroelectronics SMCJ33A-TR 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 714-7250
- Mfr. Part No.:
- SMCJ33A-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$13.94
(exc. GST)
$15.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.697 | $13.94 |
*price indicative
- RS Stock No.:
- 714-7250
- Mfr. Part No.:
- SMCJ33A-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 143A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 69.7V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Series | SMCJxxA | |
| Length | 7.15mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 143A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 69.7V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Series SMCJxxA | ||
Length 7.15mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 1657441
- Mfr. Part No. SMCJ15A-TR
- RS Stock No. 7147244
- Mfr. Part No. SMCJ15A-TR
- RS Stock No. 7957451
- Mfr. Part No. SM15T39AY
- RS Stock No. 7957451P
- Mfr. Part No. SM15T39AY
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ40A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ15A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ30A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ6.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ26A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214





