STMicroelectronics SM15T22AY 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 168-7213
- Mfr. Part No.:
- SM15T22AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,645.00
(exc. GST)
$1,810.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.658 | $1,645.00 | - |
| 5000 - 7500 | $0.642 | $1,605.00 | 2% |
| 10000 + | $0.632 | $1,580.00 | 3% |
*price indicative
- RS Stock No.:
- 168-7213
- Mfr. Part No.:
- SM15T22AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 20.9V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 18.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 39.3V | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 254A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.45mm | |
| Series | SM15TY | |
| Length | 7.15mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 20.9V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 18.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 39.3V | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 254A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.45mm | ||
Series SM15TY | ||
Length 7.15mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MA
Transil™ TVS SMT Unidirectional 1500W, SM15T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM15T22AY 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM15T18AY 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ40A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ30A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ6.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM15T36AY 1-Element Uni-Directional TVS Diode 2-Pin DO-214
