onsemi SMS05CT1G 5-Element Uni-Directional TVS Diode, 350 W, 6-Pin TSOP
- RS Stock No.:
- 786-4586
- Mfr. Part No.:
- SMS05CT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-4586
- Mfr. Part No.:
- SMS05CT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 7.2V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 14.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Height | 1mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 7.2V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Test Current It 1mA | ||
Clamping Voltage VC 14.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 24A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Height 1mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
350W Transient Voltage Suppressor Diode Array for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi SMS15CT1G 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS12T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi SMS05T1G 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-323












