onsemi 5-Element Uni-Directional TVS Diode, 350 W, 6-Pin TSOP
- RS Stock No.:
- 162-9640
- Mfr. Part No.:
- SMS05CT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9640
- Mfr. Part No.:
- SMS05CT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 7.2V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 14.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 7.2V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Maximum Peak Pulse Current Ippm 24A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 14.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Length 3.1mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
350W Transient Voltage Suppressor Diode Array for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi SMS05CT1G 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi SMS15CT1G 5-Element Uni-Directional TVS Diode 6-Pin TSOP
- onsemi 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi 2-Element Uni-Directional TVS Diode Array 6-Pin TSOP
- onsemi NUP2201MR6T1G 2-Element Uni-Directional TVS Diode Array 6-Pin TSOP












