onsemi SMS12T1G 4-Element Uni-Directional TVS Diode, 350 W, 6-Pin SC-74

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$24.90

(exc. GST)

$27.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.498$24.90

*price indicative

Packaging Options:
RS Stock No.:
805-6806
Mfr. Part No.:
SMS12T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

SC-74

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

6

Peak Pulse Power Dissipation Pppm

350W

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

23V

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Standards/Approvals

No

Length

3.1mm

Height

1mm

Width

1.7mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

Transient Voltage Suppressors for ESD Protection, SMF/SMS Series


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy