onsemi CM1293A-04SO 13-Element Uni-Directional ESD Protection Array, 0.22 W, 6-Pin SC-74
- RS Stock No.:
- 786-2899
- Mfr. Part No.:
- CM1293A-04SO
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.40
(exc. GST)
$12.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 13 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.228 | $11.40 | - |
| 750 - 1450 | $0.222 | $11.10 | $4.50 |
| 1500 + | $0.219 | $10.95 | $13.50 |
*price indicative
- RS Stock No.:
- 786-2899
- Mfr. Part No.:
- CM1293A-04SO
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Mount Type | Surface | |
| Package Type | SC-74 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 0.22W | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Clamping Voltage VC | 9.9V | |
| Test Current It | 8μA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 13 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Array | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Mount Type Surface | ||
Package Type SC-74 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 0.22W | ||
Maximum Peak Pulse Current Ippm 1A | ||
Clamping Voltage VC 9.9V | ||
Test Current It 8μA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 13 | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
- RS Stock No. 7862899P
- Mfr. Part No. CM1293A-04SO
- RS Stock No. 1869646P
- Mfr. Part No. SMS24CT1G
- RS Stock No. 1869646
- Mfr. Part No. SMS24CT1G
- RS Stock No. 1869897P
- Mfr. Part No. SMF05CT2G
Related links
- onsemi 13-Element Uni-Directional ESD Protection Array 6-Pin SC-74
- onsemi 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74
- onsemi CM1213A-04SO 4-Element Uni-Directional TVS Diode Array 6-Pin SC-74
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- onsemi 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- onsemi 1-Element Uni-Directional ESD Protection Array 6-Pin TSOP









