onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- RS Stock No.:
- 145-4180
- Mfr. Part No.:
- EMI7204MUTAG
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,026.00
(exc. GST)
$1,128.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.342 | $1,026.00 | - |
| 6000 - 9000 | $0.333 | $999.00 | 2% |
| 12000 + | $0.328 | $984.00 | 4% |
*price indicative
- RS Stock No.:
- 145-4180
- Mfr. Part No.:
- EMI7204MUTAG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EMI Filter & ESD Protector | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 9V | |
| Mount Type | Surface | |
| Package Type | UDFN-1713 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 500μm | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EMI Filter & ESD Protector | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 9V | ||
Mount Type Surface | ||
Package Type UDFN-1713 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 500μm | ||
Width 1.35mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MY
EMI Filter with ESD Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Nexperia 2-Element Uni-Directional EMI Filter & ESD Protector 5-Pin SOT-665
- Nexperia IP4256CZ5-W 0.12 W, 5-Pin SOT-665
- Semtech 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- Semtech ECLAMP2410P.TCT 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- STMicroelectronics ECMF04-4HSWM10 4-Element EMI Filter & ESD Protector, 10-Pin QFN
- STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics 4-Element EMI Filter & ESD Protector, 10-Pin QFN
