Texas Instruments SN75240PW 2-Element Uni-Directional TVS Diode, 60 W, 8-Pin TSSOP
- RS Stock No.:
- 709-1993
- Mfr. Part No.:
- SN75240PW
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 709-1993
- Mfr. Part No.:
- SN75240PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 60W | |
| Minimum Operating Temperature | 0°C | |
| Clamping Voltage VC | 7V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 70°C | |
| Number of Elements per Chip | 2 | |
| Series | SN75240 | |
| Length | 3mm | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 60W | ||
Minimum Operating Temperature 0°C | ||
Clamping Voltage VC 7V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 70°C | ||
Number of Elements per Chip 2 | ||
Series SN75240 | ||
Length 3mm | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin TSSOP
- Texas Instruments SN65240P 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Texas Instruments 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDZL5-1F4 1-Element Uni-Directional TVS Diode 2-Pin 0201
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin 0201
- Vishay VBUS05M2-HT5HG3-08 3-Element Bi-Directional TVS Diode 3-Pin DFN1110-3A
